LD10EI6-A

Heilind Number:PANLD10EI6-A
Manufacturer:Panduit
Manufacturer Number:LD10EI6-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway with pre-applied adhesive backed tape, 6 foot length, Electric Ivory, PVC, Length 6.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10EI6-A
Color:Electric Ivory
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10EI6-A

Detailed Description

Effortlessly manage low voltage wiring with our Single Channel Raceway, offering a seamless solution for cable organization. This 6-foot length of Electric Ivory raceway features a one-piece design with pre-applied adhesive backed tape, ensuring easy installation. Crafted from durable rigid PVC, it guarantees long-lasting performance. The 1.51-inch width provides ample space for cable accommodation, while the adhesive mount type simplifies setup. RoHS compliant, this raceway prioritizes environmental responsibility. Perfect for maintaining tidy and secure cable layouts, it's an essential addition to any wiring project.