LD10EI8-A

Heilind Number:PANLD10EI8-A
Manufacturer:Panduit
Manufacturer Number:LD10EI8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway with pre-applied adhesive backed tape, 8 foot length, Electric Ivory, PVC, Length 8.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10EI8-A
Color:Electric Ivory
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10EI8-A

Detailed Description

Enhance your cable management solution with our single-channel raceway, designed for low voltage applications. This one-piece latching surface raceway features a convenient 8-foot length, perfect for organizing cables in any space. Crafted from durable PVC in a sleek Electric Ivory hue, it seamlessly blends into any environment. With pre-applied adhesive backed tape, installation is a breeze. The 1.51-inch width accommodates various cables, ensuring a neat and tidy setup. RoHS compliant for environmental responsibility, this raceway is a reliable choice for your wire and cable management needs.