LD10IG10-A

Heilind Number:PANLD10IG10-A
Manufacturer:Panduit
Manufacturer Number:LD10IG10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway with pre-applied adhesive backed tape, 10 foot length, International Gray, PVC, Length 10.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10IG10-A
Color:International Gray
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10IG10-A

Detailed Description

Enhance cable organization with our one-piece latching surface raceway, featuring convenient pre-applied adhesive backed tape for easy installation. This 10-foot length in striking International Gray is made of durable PVC, ensuring long-lasting performance. With a slim overall width of 1.51 inches, it discreetly conceals cables while providing a secure mount with its adhesive backing. Perfect for low voltage applications, this channel raceway is RoHS compliant, guaranteeing eco-friendly construction. Elevate your wire and cable management with this essential product.