LD10IG8-A

Heilind Number:PANLD10IG8-A
Manufacturer:Panduit
Manufacturer Number:LD10IG8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway with pre-applied adhesive backed tape, 8 foot length, International Gray, PVC, Length 8.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10IG8-A
Color:International Gray
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10IG8-A

Detailed Description

Enhance cable management efficiency with our One-Piece Latching Surface Raceway, featuring a convenient 8-foot length for seamless organization. Crafted from durable PVC in a sleek International Gray hue, this raceway boasts a low voltage design for safe and efficient wire routing. The pre-applied adhesive-backed tape ensures easy installation, while the channel fitting type guarantees secure placement. With a slim overall width of 1.51 inches, it's perfect for discreetly concealing cables. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your wiring duct needs. Elevate your workspace with our Single Channel Raceway, the ultimate solution for tidy and streamlined cable management.