LD10IW10-A

Heilind Number:PANLD10IW10-A
Manufacturer:Panduit
Manufacturer Number:LD10IW10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway with pre-applied adhesive backed tape, 10 foot length, Off White, PVC, Length 10.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10IW10-A
Color:Off White1
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10IW10-A

Detailed Description

Enhance your wire and cable management with our single-channel raceway, perfect for low voltage applications. This one-piece latching surface raceway boasts a convenient 10-foot length, making it ideal for organizing cables in any setting. The off-white PVC construction blends seamlessly with any decor, while the pre-applied adhesive backed tape ensures easy installation. With an overall width of 1.51 inches, this raceway offers ample space for routing cables efficiently. Rest assured, our product is crafted from rigid PVC and is RoHS compliant, guaranteeing durability and environmental responsibility. Upgrade your wiring setup with this essential accessory.