| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LD10IW6-A |
| Color: | Off-White |
| Mount Type: | Adhesive |
| Overall Width: | 1.51 in, 38.4 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANLD10IW6-A |
LD10IW6-A
| Heilind Number: | PANLD10IW6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LD10IW6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The one-piece LD10 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.51" (38.4mm) wide. It comes in 6 foot sections.
More >>Specifications
Detailed Description
Enhance cable organization with our LD10 Low-Voltage Latching Single-Channel Surface Raceway. This one-piece solution features pre-applied adhesive-backed tape for seamless installation. Crafted from durable PVC in an off-white hue, it blends effortlessly with any environment. Measuring 6 feet in length and 1.51 inches in width, it offers ample space for cable management. RoHS compliant and designed for low-voltage applications, it ensures both efficiency and safety. Perfect for residential or commercial use, this raceway is a must-have for neat and tidy wire management.

