LD10WH10-A

Heilind Number:PANLD10WH10-A
Manufacturer:Panduit
Manufacturer Number:LD10WH10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway with pre-applied adhesive backed tape, 10 foot length, White, PVC, Length 10.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10WH10-A
Color:White
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10WH10-A

Detailed Description

Enhance cable organization with our single-channel raceway, featuring a seamless one-piece design and a convenient 10-foot length for efficient installations. Crafted from durable white PVC with a latching surface, this raceway ensures secure wire management while blending seamlessly with any environment. The pre-applied adhesive backing simplifies mounting, making it ideal for low voltage applications. RoHS compliant and measuring 1.51 inches in width, it offers both functionality and compliance. Upgrade your wire and cable management with this essential accessory.