LD10WH6-A

Heilind Number:PANLD10WH6-A
Manufacturer:Panduit
Manufacturer Number:LD10WH6-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway with pre-applied adhesive backed tape, 6 foot length, White, PVC, Length 6.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10WH6-A
Color:White
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10WH6-A

Detailed Description

Enhance cable management with our Single Channel Raceway, a sleek and durable solution for organizing wires and cables. This one-piece latching surface raceway comes with pre-applied adhesive backed tape for easy installation, while its 6-foot length offers ample coverage. Crafted from rigid PVC in a pristine white finish, it seamlessly blends in with any decor. With a low voltage raceway type and RoHS compliance, it ensures safe and environmentally friendly wire organization. Its adhesive mount type and compact 1.51-inch overall width make it ideal for discreetly concealing cables in any setting. Upgrade your wire and cable management setup with this essential accessory.