LD10WH8-A

Heilind Number:PANLD10WH8-A
Manufacturer:Panduit
Manufacturer Number:LD10WH8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway with pre-applied adhesive backed tape, 8 foot length, White, PVC, Length 8.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD10WH8-A
Color:White
Mount Type:Adhesive
Overall Width:1.51 in, 38.4 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD10WH8-A

Detailed Description

Enhance cable organization with our sleek Single Channel Raceway, a must-have solution for low voltage wiring. Crafted from durable rigid PVC in a pristine white finish, this 8-foot-long raceway features a one-piece latching design for easy installation. With pre-applied adhesive tape, mounting is a breeze. The 1.51-inch width accommodates various cables, ensuring a tidy setup. RoHS compliant for eco-conscious customers, this raceway guarantees both functionality and sustainability in your wire and cable management projects. Elevate your setup with this essential accessory.