| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LD3EI10-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANLD3EI10-A |
LD3EI10-A
| Heilind Number: | PANLD3EI10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LD3EI10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 10.00 ft, Width 0.77 in.
More >>Specifications
Detailed Description
Enhance the organization and concealment of wires with our Electric Ivory One-piece Latching Surface Raceway. Designed for seamless installation, this raceway comes with pre-applied adhesive backed tape for easy mounting. Crafted from durable PVC, it ensures long-lasting performance. Available in 6', 8', and 10' lengths, it offers flexibility to suit various applications. Its low voltage compatibility makes it ideal for residential and commercial settings. Keep your space tidy and cables neatly managed with our Single Channel Raceway.

