LD3EI6-A

Heilind Number:PANLD3EI6-A
Manufacturer:Panduit
Manufacturer Number:LD3EI6-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 6.00 ft, Width 0.77 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD3EI6-A
Color:Electric Ivory
Mount Type:Adhesive
Overall Width:19.6 mm, .77 in
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD3EI6-A

Detailed Description

Enhance your cable management system with our One-Piece Latching Surface Raceway. Designed for seamless installation, this raceway comes with pre-applied adhesive backed tape for easy mounting. Available in 6, 8, and 10-foot lengths, it offers ample space for organizing cables. Crafted from durable PVC in a sleek Electric Ivory finish, it not only ensures longevity but also adds a professional touch to your space. With a low voltage raceway type and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for residential or commercial use, this Single Channel Raceway is your solution for tidy and efficient wire management. Stay organized and compliant with this essential wiring duct accessory.