LD3EI8-A

Heilind Number:PANLD3EI8-A
Manufacturer:Panduit
Manufacturer Number:LD3EI8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 8.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD3EI8-A
Color:Electric Ivory
Mount Type:Adhesive
Overall Width:.77 in, 19.6 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD3EI8-A

Detailed Description

Enhance cable organization with our convenient one-piece latching surface raceway. This PVC raceway comes with pre-applied adhesive backed tape for easy installation on any surface. Available in 6', 8', and 10' lengths, it's perfect for managing wires in any space. The Electric Ivory color adds a sleek touch, while the low voltage design ensures safety. RoHS compliance guarantees environmentally friendly construction. Upgrade your wire and cable management setup with this efficient and durable solution.