LD3IW10-A

Heilind Number:PANLD3IW10-A
Manufacturer:Panduit
Manufacturer Number:LD3IW10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 10.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD3IW10-A
Color:Off White1
Mount Type:Adhesive
Overall Width:.77 in, 19.6 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD3IW10-A

Detailed Description

Enhance cable organization with our One-Piece Latching Surface Raceway, featuring convenient pre-applied adhesive tape for effortless installation. Available in 6', 8', and 10' lengths, this PVC raceway in Off White offers a sleek solution for managing low voltage wiring. With a slim profile and durable construction, it's perfect for discreetly concealing cables in any space. The channel fitting design ensures secure attachment, while RoHS compliance guarantees environmental responsibility. Upgrade your wire and cable management with this essential product.