LD3IW8-A

Heilind Number:PANLD3IW8-A
Manufacturer:Panduit
Manufacturer Number:LD3IW8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 8.00 ft, Width 0.77 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD3IW8-A
Color:Off White1
Mount Type:Adhesive
Overall Width:.77 in, 19.6 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD3IW8-A

Detailed Description

Enhance cable management with our one-piece latching surface raceway, featuring a convenient pre-applied adhesive backing for easy installation. Available in 6', 8', and 10' lengths, this Off White PVC raceway is sleek and durable, perfect for organizing cables in any space. With a slim width of 0.77 inches (19.6 mm), it discreetly blends in while efficiently concealing wires. RoHS compliant and designed for low voltage applications, this channel fitting is a reliable solution for tidying up wiring setups. Upgrade your wire management with our Single Channel Raceway, ideal for keeping cords neat and organized.