LD3WH10-A

Heilind Number:PANLD3WH10-A
Manufacturer:Panduit
Manufacturer Number:LD3WH10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, White, PVC, Length 10.00 ft, Width 0.77 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD3WH10-A
Color:White
Mount Type:Adhesive
Overall Width:19.6 mm, .77 in
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD3WH10-A

Detailed Description

Enhance cable organization with our One-Piece Latching Surface Raceway. Designed for seamless installation, this raceway comes with pre-applied adhesive backed tape, ensuring a secure fit. Crafted from durable white PVC, it offers lasting performance. Available in 6', 8', and 10' lengths, it accommodates various setups. Perfect for low voltage applications, this channel raceway is RoHS compliant, meeting environmental standards. Elevate wire and cable management with this essential accessory.