LD3WH6-A

Heilind Number:PANLD3WH6-A
Manufacturer:Panduit
Manufacturer Number:LD3WH6-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, White, PVC, Length 6.00 ft, Width 0.77 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD3WH6-A
Color:White
Mount Type:Adhesive
Overall Width:19.6 mm, .77 in
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD3WH6-A

Detailed Description

Enhance cable organization with our one-piece latching surface raceway, featuring convenient pre-applied adhesive tape for easy installation. Available in 6', 8', and 10' lengths, this PVC raceway in a crisp white hue offers a sleek solution for managing low voltage wiring. The rigid PVC construction ensures durability, while the channel fitting type allows for seamless integration. RoHS compliant, this raceway is an environmentally conscious choice for wire and cable management. Elevate your setup with our Single Channel Raceway.