LD3WH8-A

Heilind Number:PANLD3WH8-A
Manufacturer:Panduit
Manufacturer Number:LD3WH8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, White, PVC, Length 8.00 ft, Width 0.77 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD3WH8-A
Color:White
Mount Type:Adhesive
Overall Width:.77 in, 19.6 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD3WH8-A

Detailed Description

Enhance cable organization with our One-Piece Latching Surface Raceway, featuring easy installation with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, this white PVC raceway is perfect for discreetly concealing wires while maintaining a streamlined appearance. Its rigid construction ensures durability, while the low voltage design is suitable for various applications. With a slim width of 0.77 inches (19.6 mm), it offers a sleek solution for managing cables in any space. Upgrade your wire and cable management setup with this Single Channel Raceway, compliant with RoHS regulations.