| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LD5EI10-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive |
| Overall Width: | 1.01 in, 25.8 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANLD5EI10-A |
LD5EI10-A
| Heilind Number: | PANLD5EI10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LD5EI10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 10.00 ft, Width 1.01 in.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our one-piece latching surface raceway, designed for seamless organization. This Electric Ivory raceway is crafted from durable PVC and comes in lengths of 6', 8', and 10', making it versatile for various installations. Featuring pre-applied adhesive tape for easy mounting, it offers a secure hold for low voltage wiring. With a slim width of 1.01 inches, it discreetly conceals cables while maintaining a streamlined look. RoHS compliant for environmentally conscious operations, this raceway is an essential accessory for tidy and compliant wiring setups.

