LD5EI6-A

Heilind Number:PANLD5EI6-A
Manufacturer:Panduit
Manufacturer Number:LD5EI6-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 6.00 ft, Width 1.01 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD5EI6-A
Color:Electric Ivory
Mount Type:Adhesive
Overall Width:1.01 in, 25.8 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD5EI6-A

Detailed Description

Enhance cable organization with our Electric Ivory Single Channel Raceway, a sleek solution for low voltage wiring. This one-piece latching surface raceway, crafted from durable PVC, offers easy installation with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, it accommodates various setups with flexibility. Its discreet design seamlessly blends in with any environment, ensuring a neat and professional appearance. RoHS compliant, this raceway prioritizes both performance and environmental responsibility. Upgrade your wire and cable management system with this essential accessory.