LD5EI8-A

Heilind Number:PANLD5EI8-A
Manufacturer:Panduit
Manufacturer Number:LD5EI8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 8.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD5EI8-A
Color:Electric Ivory
Mount Type:Adhesive
Overall Width:1.01 in, 25.8 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD5EI8-A

Detailed Description

Enhance cable organization with our One-Piece Latching Surface Raceway, designed for seamless installation with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, this Electric Ivory PVC raceway offers a sleek solution for managing low voltage wiring. The rigid PVC construction ensures durability, while the channel fitting type allows for secure cable placement. With a slim overall width of 1.01 inches (25.8 mm), it discreetly blends into any workspace. Rest assured of its quality, as it complies with RoHS standards. Elevate your wire and cable management with our Single Channel Raceway.