LD5IG10-A

Heilind Number:PANLD5IG10-A
Manufacturer:Panduit
Manufacturer Number:LD5IG10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, International Gray, PVC, Length 10.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD5IG10-A
Color:International Gray
Mount Type:Adhesive
Overall Width:1.01 in, 25.8 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD5IG10-A

Detailed Description

Enhance cable organization with our one-piece latching surface raceway, featuring a convenient pre-applied adhesive for easy installation. Available in lengths of 6', 8', and 10', this sleek International Gray PVC raceway offers a seamless solution for managing low voltage wiring. Its slim design, with an overall width of 1.01 inches (25.8 mm), ensures a discreet fit in any space. Perfect for channeling wires in a tidy and secure manner, this raceway is a must-have for efficient wire and cable management.