LD5IG6-A

Heilind Number:PANLD5IG6-A
Manufacturer:Panduit
Manufacturer Number:LD5IG6-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, International Gray, PVC, Length 6.00 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD5IG6-A
Color:International Gray
Mount Type:Adhesive
Overall Width:1.01 in, 25.8 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD5IG6-A

Detailed Description

Enhance cable organization with our one-piece latching surface raceway, featuring convenient pre-applied adhesive backed tape for easy installation. Available in 6', 8', and 10' lengths, this International Gray PVC raceway is designed for low voltage applications. Its rigid PVC construction ensures durability, while the channel fitting type allows for seamless cable management. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your wire and cable management with this sleek and efficient solution.