| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LD5IG8-A |
| Color: | International Gray |
| Mount Type: | Adhesive |
| Overall Width: | 1.01 in, 25.8 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANLD5IG8-A |
LD5IG8-A
| Heilind Number: | PANLD5IG8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LD5IG8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, International Gray, PVC, Length 8.00 ft, Width 1.01 in.
More >>Specifications
Detailed Description
Upgrade your cable management with our one-piece latching surface raceway, designed for seamless installation. This essential accessory comes with pre-applied adhesive backed tape, making setup a breeze. Available in 6', 8', and 10' lengths, in a sleek International Gray finish, it blends seamlessly into any environment. Crafted from durable PVC, it ensures long-lasting performance. Perfect for low voltage applications, it features a channel fitting type for easy organization. Rest assured, it's also RoHS compliant, meeting international standards for environmental responsibility. Say goodbye to tangled cables and hello to efficient wire management with our Single Channel Raceway.

