| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LD5IW10-A |
| Color: | Off White1 |
| Mount Type: | Adhesive |
| Overall Width: | 1.01 in, 25.8 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANLD5IW10-A |
LD5IW10-A
Specifications
Detailed Description
Organize and conceal your wiring effortlessly with our One-Piece Latching Surface Raceway. This convenient solution comes with pre-applied adhesive tape for easy installation. Available in lengths of 6, 8, and 10 feet, it offers ample coverage for your cable management needs. Crafted from durable PVC in a sleek Off White hue, it seamlessly blends into any environment. The 1.01-inch width accommodates various cables, while the adhesive mount type ensures secure attachment. Designed for low voltage applications, this raceway is RoHS compliant, guaranteeing both performance and environmental responsibility. Trust in our Single Channel Raceway for efficient and tidy wire organization.

