LD5WH10-A

Heilind Number:PANLD5WH10-A
Manufacturer:Panduit
Manufacturer Number:LD5WH10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, White, PVC, Length 10.00 ft, Width 1.01 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD5WH10-A
Color:White
Mount Type:Adhesive
Overall Width:1.01 in, 25.8 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD5WH10-A

Detailed Description

Enhance your cable management with our one-piece latching surface raceway. Designed for easy installation, it comes with pre-applied adhesive backed tape for convenience. Available in lengths of 6', 8', and 10', this White PVC raceway offers a sleek solution for organizing wires. With a width of 1.01 inches and made from rigid PVC, it provides durability and stability for your cables. The low voltage channel fitting type ensures compatibility with various wiring setups. RoHS compliant, it meets environmental standards, making it a responsible choice for your wiring duct needs. Upgrade your space with this essential Wire & Cable Management product.