| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LD5WH6-A |
| Color: | White |
| Mount Type: | Adhesive |
| Overall Width: | 1.01 in, 25.8 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANLD5WH6-A |
LD5WH6-A
Specifications
Detailed Description
Easily conceal and organize cables with our one-piece latching surface raceway. This durable PVC channel comes with pre-applied adhesive tape for hassle-free installation. Available in 6', 8', and 10' lengths, it's perfect for managing low voltage wiring in any space. The sleek white finish seamlessly blends in with your decor, while the compact 1.01-inch width ensures a discreet fit. RoHS compliant and designed for easy mounting, this raceway is a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
| Panduit FSD83-18-C | Polypropylene insulated ferrules single wire red DIN end sleeve, 8 AWG (10.0mm²), .71(18.0mm) pin length. | ![]() |
| Panduit LCAX8-38-L | One-hole, flex lug, #8 AWG wire, 3/8 stud hole. | ![]() |
| Panduit PS12-D | Parallel Splice, non-insulated, 14 “ 12 AWG, bulk package. | ![]() |
| Panduit PV6-14R-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, bulk package, bulk package. | ![]() |
| Panduit S050X150YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 78 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm). It comes in packages of 5000. | ![]() |


