LD5WH8-A

Heilind Number:PANLD5WH8-A
Manufacturer:Panduit
Manufacturer Number:LD5WH8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, White, PVC, Length 8.00 ft, Width 1.01 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LD5WH8-A
Color:White
Mount Type:Adhesive
Overall Width:1.01 in, 25.8 mm
Material:Rigid PVC
Fitting Type:Channel
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANLD5WH8-A

Detailed Description

Organize and conceal cables effortlessly with our One-Piece Latching Surface Raceway. Crafted from durable white PVC, this raceway is designed for low-voltage applications and comes in lengths of 6, 8, and 10 feet to suit your needs. With pre-applied adhesive tape for easy installation, it's a convenient solution for managing wires in any space. The sleek design features a slim 1.01-inch width, perfect for discreetly mounting along walls or baseboards. RoHS compliant and featuring a channel fitting type, this raceway offers both functionality and peace of mind. Streamline your wire and cable management with this essential accessory.