| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10EI10-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10EI10-A |
LDPH10EI10-A
| Heilind Number: | PANLDPH10EI10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10EI10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 10.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Enhance the safety and organization of your wiring setup with our tamper-resistant two-piece latching surface raceway. Designed for easy installation, this raceway comes with pre-punched mounting holes and factory-applied adhesive tape, ensuring a secure fit. Available in 6', 8', and 10' lengths, in a sleek Electric Ivory color, it offers both functionality and aesthetic appeal. Crafted from durable PVC, it guarantees long-lasting performance. With a power-rated design and RoHS compliance, this raceway is a reliable solution for managing your cables efficiently. Choose between adhesive or screw-on mounting options to suit your needs. Upgrade your wire and cable management system with this Single Channel Raceway.

