| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10EI6-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10EI6-A |
LDPH10EI6-A
| Heilind Number: | PANLDPH10EI6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10EI6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 6.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Enhance your cable management with our Tamper Resistant Two-Piece Latching Surface Raceway. Designed for seamless installation, this raceway comes with pre-punched mounting holes and factory-applied adhesive tape, ensuring a secure and hassle-free setup. Crafted from durable PVC, it guarantees long-lasting performance. Available in 6', 8', and 10' lengths, in a sleek Electric Ivory finish, it seamlessly blends into any environment. With a width of 1.52 inches, it offers ample space for efficient wire organization. Whether you choose to mount it with adhesive or screws, its versatile design accommodates your preferences. Ideal for power-rated applications, it falls under our Single Channel Raceway product line, making it a reliable solution for all your wire and cable management needs. Elevate your space with this essential component of our Wiring Duct & Accessories collection.

