| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10EI8-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10EI8-A |
LDPH10EI8-A
| Heilind Number: | PANLDPH10EI8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10EI8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 8.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Enhance safety and organization with our Tamper Resistant Two-Piece Latching Surface Raceway. Designed for seamless installation, this raceway comes with pre-punched mounting holes and factory-applied adhesive tape for easy setup. Available in 6, 8, and 10-foot lengths, it offers ample coverage for your wiring needs. Crafted from durable PVC in a sleek Electric Ivory hue, this raceway not only ensures longevity but also adds a touch of style to your space. With a width of 1.52 inches, it provides ample room for cables while maintaining a streamlined profile. Whether you opt for adhesive or screw-on mounting, rest assured that this raceway will securely hold in place. Perfect for power-rated applications, it's a must-have for efficient wire and cable management. Explore our range of wiring duct and accessories for comprehensive solutions.

