| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10IG10-A |
| Color: | International Gray |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10IG10-A |
LDPH10IG10-A
| Heilind Number: | PANLDPH10IG10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10IG10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, International Gray, Length 10.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Enhance safety and organization with our Tamper resistant two-piece latching surface raceway. Featuring pre-punched mounting holes and factory applied adhesive tape, installation is a breeze. Available in 6', 8', and 10' lengths, this raceway in International Gray offers ample coverage for your wiring needs. Crafted from rigid PVC, it ensures durability and reliability. With options for adhesive or screw-on mounting, flexibility in installation is guaranteed. Perfect for power rated applications, it meets RoHS compliance standards, making it a responsible choice for your wire and cable management needs. Keep your workspace neat and secure with our Single Channel Raceway.

