| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10IG6-A |
| Color: | International Gray |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10IG6-A |
LDPH10IG6-A
| Heilind Number: | PANLDPH10IG6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10IG6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, Length 6.00 ft.
More >>Specifications
Detailed Description
Enhance safety and organization with our tamper-resistant two-piece latching surface raceway. This convenient solution comes with pre-punched mounting holes and factory-applied adhesive tape for easy installation. Available in 6, 8, and 10-foot lengths in a sleek International Gray hue, it seamlessly blends into any environment. Crafted from rigid PVC, it ensures durability and reliability. Suitable for power-rated applications, this single-channel raceway is RoHS compliant, making it a responsible choice for wire and cable management. Choose between adhesive or screw-on mounting, with an overall width of 1.52 inches (39mm), for versatile installation options. Upgrade your wiring duct system with this essential component.

