| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10IG8-A |
| Color: | International Gray |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10IG8-A |
LDPH10IG8-A
| Heilind Number: | PANLDPH10IG8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10IG8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, International Gray, Length 8.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Ensure ultimate security with our tamper-resistant two-piece latching surface raceway, designed for seamless cable management. Crafted from durable rigid PVC in a sleek International Gray hue, this raceway effortlessly conceals wires while offering easy access. With pre-punched mounting holes and factory-applied adhesive tape, installation is quick and hassle-free. Available in 6, 8, and 10-foot lengths, it accommodates various setups with precision. Choose between adhesive or screw-on mounting for versatility. Perfect for power applications, this single-channel raceway is ROHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your wire and cable management with this essential accessory.

