| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10IW10-A |
| Color: | Off White1 |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10IW10-A |
LDPH10IW10-A
| Heilind Number: | PANLDPH10IW10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10IW10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, Length 10.00 ft.
More >>Specifications
Detailed Description
Enhance safety and organization with our Tamper Resistant Two-Piece Latching Surface Raceway. Designed for seamless installation, this raceway comes with pre-punched mounting holes and factory-applied adhesive tape. Available in 6', 8', and 10' lengths, it boasts a sleek Off White finish that blends seamlessly with any setting. Crafted from durable Rigid PVC, it offers reliable protection for cables and wires. With multiple mounting options including Adhesive and Screw-On, it provides versatility for any application. RoHS compliant and power rated, this raceway is the ideal solution for efficient wire and cable management.

