| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10IW6-A |
| Color: | Off White1 |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10IW6-A |
LDPH10IW6-A
| Heilind Number: | PANLDPH10IW6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10IW6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 6.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Ensure secure and discreet wire management with our Tamper Resistant Two-Piece Latching Surface Raceway. Designed for easy installation, it comes with pre-punched mounting holes and factory applied adhesive tape. Available in lengths of 6', 8', and 10', this Off White raceway is constructed from durable PVC. With a sleek 1.52-inch width, it seamlessly blends into any environment. Choose from adhesive or screw-on mounting options for added flexibility. Perfect for power applications, this RoHS compliant raceway guarantees efficient cable organization. Upgrade your wire management system with this high-quality, single channel raceway.

