| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10IW8-A |
| Color: | Off White1 |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10IW8-A |
LDPH10IW8-A
| Heilind Number: | PANLDPH10IW8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10IW8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 8.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Enhance safety and organization in your workspace with our Tamper-Resistant Two-Piece Latching Surface Raceway. This versatile solution comes with pre-punched mounting holes and factory-applied adhesive tape for easy installation. Available in 6', 8', and 10' lengths, it is crafted from durable PVC in an elegant Off-White hue. The raceway is power-rated and features a secure latching system, perfect for managing cables and wires in high-traffic areas. With both adhesive and screw-on mounting options, it offers flexibility in installation. RoHS compliant and designed for quality performance, this Single Channel Raceway is a must-have for efficient wire and cable management.

