| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10WH10-A |
| Color: | White |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10WH10-A |
LDPH10WH10-A
| Heilind Number: | PANLDPH10WH10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10WH10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 10.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Enhance cable management with our tamper-resistant two-piece latching surface raceway, designed for easy installation with pre-punched mounting holes and factory-applied adhesive tape. Made of durable PVC in a sleek white finish, this raceway is available in lengths of 6, 8, and 10 feet, offering ample space for organizing cables. With a slim width of 1.52 inches and versatile mounting options including adhesive and screw-on, it seamlessly integrates into any space. Certified for power use and RoHS compliance, it ensures both safety and environmental responsibility. Upgrade your wire management setup with our premium single channel raceway.

