| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10WH6-A |
| Color: | White |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10WH6-A |
LDPH10WH6-A
| Heilind Number: | PANLDPH10WH6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10WH6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 6.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Enhance safety and organization with our Tamper Resistant Two-Piece Latching Surface Raceway. This power-rated raceway, made of durable white PVC, comes in convenient 6, 8, and 10-foot lengths. It features pre-punched mounting holes and easy-to-apply adhesive tape for hassle-free installation. With a sleek 1.52-inch width, it's perfect for securely concealing cables while maintaining a tidy workspace. RoHS compliant and available in white, this channel fitting is a must-have for efficient wire and cable management in any setting.

