| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH10WH8-A |
| Color: | White |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.52 in, 39 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH10WH8-A |
LDPH10WH8-A
| Heilind Number: | PANLDPH10WH8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH10WH8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 8.00 ft, Width 1.52 in.
More >>Specifications
Detailed Description
Enhance your cable management setup with our Tamper Resistant Two-Piece Latching Surface Raceway. Crafted from durable PVC, this raceway features pre-punched mounting holes and convenient factory-applied adhesive tape for easy installation. Available in 6, 8, and 10-foot lengths, it offers ample coverage for your wiring needs. The sleek white finish seamlessly blends into any space, while the tamper-resistant design ensures added security. Perfect for power-rated applications, this raceway is a must-have for organizing and protecting cables in any environment. Rest assured, it complies with RoHS standards for environmentally friendly operation. Upgrade your wire and cable management with this reliable and versatile solution.

