| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH3EI10-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH3EI10-A |
LDPH3EI10-A
| Heilind Number: | PANLDPH3EI10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH3EI10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, Length 10.00 ft.
More >>Specifications
Detailed Description
Enhance the safety and organization of your cable management with our Tamper-Resistant Two-Piece Latching Surface Raceway. Designed for easy installation, this raceway comes with pre-punched mounting holes and factory-applied adhesive tape. Available in 6', 8', and 10' lengths in a sleek Electric Ivory hue, it seamlessly blends with any decor. Crafted from durable rigid PVC, it offers reliable protection for wires. The convenient channel fitting type makes it ideal for power-rated applications. Elevate your wire and cable management with this essential accessory.

