| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH3EI6-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH3EI6-A |
LDPH3EI6-A
| Heilind Number: | PANLDPH3EI6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH3EI6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 6.00 ft, Width 0.77 in.
More >>Specifications
Detailed Description
Enhance your wire and cable management with our Tamper Resistant Two-Piece Latching Surface Raceway. Crafted from durable PVC, this raceway is designed for power-rated applications, ensuring reliable performance. Available in 6, 8, and 10-foot lengths in a sleek Electric Ivory finish, it seamlessly blends into any environment. With pre-punched mounting holes and factory-applied adhesive tape, installation is quick and easy. Choose between adhesive or screw-on mounting for added versatility. Keep your wiring organized and protected with this essential channel fitting, perfect for residential or commercial use. Elevate your wiring setup with this Single Channel Raceway, a must-have in any wiring duct and accessories collection.

