| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH3EI8-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH3EI8-A |
LDPH3EI8-A
| Heilind Number: | PANLDPH3EI8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH3EI8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 8.00 ft, Width 0.77 in.
More >>Specifications
Detailed Description
Enhance cable organization with our tamper-resistant two-piece latching surface raceway, featuring convenient pre-punched mounting holes and factory-applied adhesive tape for easy installation. Crafted from durable PVC, this 8-foot channel in Electric Ivory offers reliable protection and seamless integration for power cables. Suitable for both adhesive and screw-on mounting, it provides versatility in any setting. Elevate your wire and cable management with this essential component, ensuring a tidy and secure setup for your workspace.

