| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH3IW10-A |
| Color: | Off White1 |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH3IW10-A |
LDPH3IW10-A
| Heilind Number: | PANLDPH3IW10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH3IW10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 10.00 ft, Width 0.77 in.
More >>Specifications
Detailed Description
Enhance safety and organization with our Tamper Resistant Two-Piece Latching Surface Raceway. This durable PVC raceway, available in 6', 8', and 10' lengths, features pre-punched mounting holes and factory-applied adhesive tape for easy installation. Its sleek Off White finish seamlessly blends into any environment, while the channel fitting type ensures secure wire management. Designed for power-rated applications, this raceway is a must-have for efficient wire and cable organization. Choose between adhesive or screw-on mounting options for versatility in installation. Elevate your wiring duct and accessories with this essential product.

