| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH3IW6-A |
| Color: | Off White1 |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH3IW6-A |
LDPH3IW6-A
| Heilind Number: | PANLDPH3IW6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH3IW6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 6.00 ft, Width 0.77 in.
More >>Specifications
Detailed Description
Enhance safety and organization with our tamper-resistant two-piece latching surface raceway. Designed for seamless installation, it comes with pre-punched mounting holes and factory-applied adhesive tape. Available in 6', 8', and 10' lengths, this Off White PVC raceway boasts durability and efficiency. Its sleek design, with a width of 0.77 inches, seamlessly blends into any space. Choose between adhesive or screw-on mount options for added versatility. Crafted from rigid PVC, it offers robust protection for cables. Ideal for power applications, this single channel raceway ensures a neat and secure wire management solution. Explore our range of wiring duct and accessories for complete cable organization.

