| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH3IW8-A |
| Color: | Off White1 |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH3IW8-A |
LDPH3IW8-A
| Heilind Number: | PANLDPH3IW8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH3IW8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 8.00 ft, Width 0.77 in.
More >>Specifications
Detailed Description
Enhance safety and organization with our Tamper-Resistant Two-Piece Latching Surface Raceway, a convenient solution for managing cables and wires. This durable PVC raceway is designed for easy installation, featuring pre-punched mounting holes and factory-applied adhesive tape. Available in 6', 8', and 10' lengths, it offers versatile usage in various settings. The off-white color seamlessly blends with any decor, while the sleek design with a width of 0.77 inches ensures a discreet appearance. With options for adhesive or screw-on mounting, it provides flexibility to suit your needs. Perfect for power-rated applications, this single-channel raceway guarantees efficient wire and cable management. Stay organized and compliant with our reliable raceway solution.

