| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH3WH10-A |
| Color: | White |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH3WH10-A |
LDPH3WH10-A
| Heilind Number: | PANLDPH3WH10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH3WH10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 10.00 ft, Width 0.77 in.
More >>Specifications
Detailed Description
Optimize your cable management with our Tamper resistant two-piece latching surface raceway. Designed for easy installation, it comes with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, this White PVC raceway offers a sleek solution for organizing wires. Its rigid PVC construction ensures durability, while the channel fitting type makes it perfect for power-rated applications. Say goodbye to tangled cords and hello to seamless organization with our Single Channel Raceway.

