| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH3WH6-A |
| Color: | White |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH3WH6-A |
LDPH3WH6-A
| Heilind Number: | PANLDPH3WH6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH3WH6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 6.00 ft, Width 0.77 in.
More >>Specifications
Detailed Description
Enhance your cable management system with our Tamper Resistant Two-Piece Latching Surface Raceway. Designed for seamless installation, this raceway features pre-punched mounting holes and factory-applied adhesive tape for easy setup. Available in 6', 8', and 10' lengths, it offers versatility to suit your specific needs. Crafted from durable white PVC, it ensures long-lasting performance. The Power Rated raceway is perfect for organizing cables while maintaining a clean and professional look. With both adhesive and screw-on mounting options, it provides flexibility in installation. RoHS compliant, it meets strict environmental standards. Upgrade your wire and cable management setup with this reliable and efficient channel raceway.

