| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH3WH8-A |
| Color: | White |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | .77 in, 19.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH3WH8-A |
LDPH3WH8-A
| Heilind Number: | PANLDPH3WH8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH3WH8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, Length 8.00 ft.
More >>Specifications
Detailed Description
Enhance the safety and organization of your workspace with our Tamper Resistant Two-Piece Latching Surface Raceway. This durable PVC raceway is designed for power-rated applications, ensuring reliable performance. With pre-punched mounting holes and factory-applied adhesive tape, installation is quick and easy. Available in 6, 8, and 10-foot lengths, in a sleek white finish, it seamlessly blends in with any decor. The compact .77-inch width accommodates various cables and wires, while the channel fitting type offers versatile mounting options. Keep your cables secure and tidy with this essential wire management solution.

