| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH5EI10-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.02 in, 26 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH5EI10-A |
LDPH5EI10-A
| Heilind Number: | PANLDPH5EI10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH5EI10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 10.00 ft, Width 1.02 in.
More >>Specifications
Detailed Description
Enhance safety and organization with our tamper-resistant two-piece latching surface raceway. Crafted from durable PVC, this raceway is designed for power-rated applications and comes in a sleek Electric Ivory finish. With pre-punched mounting holes and factory-applied adhesive tape, installation is a breeze. Available in 6, 8, and 10-foot lengths, it offers flexibility to suit your space. Choose between adhesive or screw-on mounting for convenience. Stay compliant with RoHS standards while keeping cables neatly managed with this essential wiring duct solution.

