| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH5EI8-A |
| Color: | Electric Ivory |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.02 in, 26 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH5EI8-A |
LDPH5EI8-A
| Heilind Number: | PANLDPH5EI8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH5EI8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 8.00 ft, Width 1.02 in.
More >>Specifications
Detailed Description
Enhance the safety and organization of your electrical setup with our Tamper Resistant Two-Piece Latching Surface Raceway. This essential component, made from durable PVC, features pre-punched mounting holes and factory-applied adhesive tape for easy installation. Available in 6', 8', and 10' lengths, it's perfect for accommodating various project requirements. The Electric Ivory color adds a sleek touch to any space, while the screw-on and adhesive mounting options offer flexibility. With a power-rated single channel design, this raceway ensures efficient wire and cable management, making it a must-have in any workspace. Elevate your wiring setup with this reliable and convenient solution.

